Part Details for A-SP170B1C-C02-3T by AMICCOM Electronics Corporation
Overview of A-SP170B1C-C02-3T by AMICCOM Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-SP170B1C-C02-3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5mA 90mcd Colorless Transparent Lens -40+85 Positive Stick 465nm475nm Blue 140 95mW 3.1V 0805 LED Indication - Discrete ROHS | 2077 |
|
$0.0218 / $0.0400 | Buy Now |