Part Details for A-SMD by Raltron Electronics Corporation
Results Overview of A-SMD by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-SMD Information
A-SMD by Raltron Electronics Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-47NG | Coilcraft Inc | General Purpose Inductor, 47uH, 2%, 1 Element, Air-Core, SMD, 1915, SMD | |
1812SMS-68NG | Coilcraft Inc | General Purpose Inductor, 68uH, 2%, 1 Element, Air-Core, SMD, 1915, SMD | |
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD |