Part Details for A-SC633R6AC-J01-2T by AMICCOM Electronics Corporation
Overview of A-SC633R6AC-J01-2T by AMICCOM Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-SC633R6AC-J01-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40~+85 617.5nm~629.5nm Red 120 550mW 1.75V~2.55V SMD2835 Light Emitting Diodes LED ROHS | 1765 |
|
$0.0730 / $0.1305 | Buy Now |