Part Details for A-PC2302-030028-1 by ASSMANN WSW components GmbH
Overview of A-PC2302-030028-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-PC2302-030028-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10729-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C13 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17 In Stock |
|
$5.2193 / $8.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 100 Factory Stock |
|
$4.5400 / $6.1700 | Buy Now |
DISTI #
79054708
|
Verical | Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2248 | Americas - 100 |
|
$6.0970 / $7.4177 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock 100 Factory Stock |
|
$4.5400 / $6.1700 | Buy Now |
Part Details for A-PC2302-030028-1
A-PC2302-030028-1 CAD Models
A-PC2302-030028-1 Part Data Attributes
|
A-PC2302-030028-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-PC2302-030028-1
ASSMANN WSW components GmbH
CORD SJT 18AWG 3COND 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |