Part Details for A-MCUP-80010/B by ASSMANN WSW components GmbH
Overview of A-MCUP-80010/B by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A-MCUP-80010/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9946-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2724 In Stock |
|
$1.7150 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP Patch Cord 1m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant |
197 In Stock |
|
$1.6000 / $2.5100 | Buy Now |
DISTI #
63493712
|
Verical | Cable Assembly Cat 5e UTP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2218 | Americas - 190 |
|
$2.3790 / $3.2630 | Buy Now |
|
Master Electronics | Cable Assembly UTP Patch Cord 1m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant |
197 In Stock |
|
$1.6000 / $2.5100 | Buy Now |
Part Details for A-MCUP-80010/B
A-MCUP-80010/B CAD Models
A-MCUP-80010/B Part Data Attributes
|
A-MCUP-80010/B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCUP-80010/B
ASSMANN WSW components GmbH
CABLE CAT.5E UNSHIELDED BLUE 1M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | TWISTED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 4.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |