Part Details for A-MCUP-80005/R-R by ASSMANN WSW components GmbH
Overview of A-MCUP-80005/R-R by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-MCUP-80005/R-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UTP Patch Cord 0.5m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant |
10 In Stock |
|
$1.0700 / $5.6000 | Buy Now |
DISTI #
51509623
|
Verical | Cable Assembly Cat 5e UTP 0.5m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1404 | Americas - 10 |
|
$1.4300 / $6.6170 | Buy Now |
|
Master Electronics | Cable Assembly UTP Patch Cord 0.5m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant |
10 In Stock |
|
$1.0700 / $5.6000 | Buy Now |