Part Details for A-MCU60020/G by ASSMANN WSW components GmbH
Overview of A-MCU60020/G by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-MCU60020/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10226-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
124 In Stock |
|
$3.0288 / $6.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$3.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | Green Plug to Plug Round Cable Cat6 Modular Cable 6.56' 2.00m RoHS: Compliant | 0 |
|
$2.9000 / $4.6600 | Buy Now |