Part Details for A-MCSSP-80030/Y by ASSMANN WSW components GmbH
Overview of A-MCSSP-80030/Y by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7800302GC | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers | |
7800302PA | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers | |
ISL80030AFRZ-T7A | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package |
Price & Stock for A-MCSSP-80030/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-MCSSP-80030/Y-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 9.84' Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7244 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks | 0 |
|
$4.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $5.8700 | Buy Now |
Part Details for A-MCSSP-80030/Y
A-MCSSP-80030/Y CAD Models
A-MCSSP-80030/Y Part Data Attributes
|
A-MCSSP-80030/Y
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSSP-80030/Y
ASSMANN WSW components GmbH
CAT5E PATCH CABLE SFTP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |