Part Details for A-MCSP-80020/Y by ASSMANN WSW components GmbH
Overview of A-MCSP-80020/Y by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
ISL80020IRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL80020ADEMO1Z | Renesas Electronics Corporation | Compact Sync Buck Regulator Demo Board with 2.7V to 5.5V Vin Range and 1.8V 2A Output |
Price & Stock for A-MCSP-80020/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9977-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
65 In Stock |
|
$2.7189 / $6.3200 | Buy Now |
|
Bisco Industries | 105 |
|
Buy Now | ||
|
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Yellow - 2.0m RoHS: Compliant |
535 In Stock |
|
$2.5900 / $4.1600 | Buy Now |
DISTI #
60625900
|
Verical | Cable Assembly Cat 5e FTP 2m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2133 | Americas - 535 |
|
$3.8480 / $5.4080 | Buy Now |
|
Master Electronics | Ethernet Patch Cable - Cat5e - Yellow - 2.0m RoHS: Compliant |
535 In Stock |
|
$2.5900 / $4.1600 | Buy Now |
Part Details for A-MCSP-80020/Y
A-MCSP-80020/Y CAD Models
A-MCSP-80020/Y Part Data Attributes
|
A-MCSP-80020/Y
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80020/Y
ASSMANN WSW components GmbH
CABLE CAT.5E SHIELDED YELLOW 2M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE |