Part Details for A-MCSP-80020/Y-AP by ASSMANN WSW components GmbH
Overview of A-MCSP-80020/Y-AP by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
ISL80020IRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL80020ADEMO1Z | Renesas Electronics Corporation | Compact Sync Buck Regulator Demo Board with 2.7V to 5.5V Vin Range and 1.8V 2A Output |
Price & Stock for A-MCSP-80020/Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $6.8200 | Buy Now |