Part Details for A-MCSP-80010 by ASSMANN WSW components GmbH
Overview of A-MCSP-80010 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-MCSP-80010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9961-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1811 In Stock |
|
$1.8312 / $3.3900 | Buy Now |
|
Future Electronics | Category 5e Shielded FTP Patch Cable Awg 26 Twisted Pair in a 1 Meter Gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1764Bag |
|
$2.0700 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Grey - 1.0m |
404 In Stock |
|
$2.0000 / $2.5700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Ethernet Patch Cable - Cat5e - Grey - 1.0m |
404 In Stock |
|
$2.0000 / $2.5700 | Buy Now |
Part Details for A-MCSP-80010
A-MCSP-80010 CAD Models
A-MCSP-80010 Part Data Attributes:
|
A-MCSP-80010
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80010
ASSMANN WSW components GmbH
CABLE CAT.5E SHIELDED GRAY 1M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE |