Part Details for A-MCSP-80010/Y by ASSMANN WSW components GmbH
Overview of A-MCSP-80010/Y by ASSMANN WSW components GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
87800-102 | Amphenol Communications Solutions | 87800-102-FRICTION LATCH HDR | |
RJE7318800101 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Low Profile, Shield With EMI Tabs, Without LEDs |
Price & Stock for A-MCSP-80010/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9976-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
313 In Stock |
|
$2.0054 / $4.6900 | Buy Now |
DISTI #
V99:2348_19743641
|
Arrow Electronics | Cable Assembly Cat 5e FTP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2345 | Americas - 60 |
|
$1.8410 / $3.1390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$2.2400 | Buy Now |
|
Bisco Industries | 250 |
|
Buy Now | ||
|
Onlinecomponents.com | CAT5E PATCH CABLE, FTP RoHS: Compliant |
365 In Stock 272 On Order |
|
$1.8500 / $2.9800 | Buy Now |
DISTI #
84375400
|
Verical | Cable Assembly Cat 5e FTP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2402 | Americas - 360 |
|
$2.7690 / $3.8740 | Buy Now |
DISTI #
77303821
|
Verical | Cable Assembly Cat 5e FTP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2345 | Americas - 60 |
|
$3.1390 | Buy Now |
|
Master Electronics | CAT5E PATCH CABLE, FTP RoHS: Compliant |
365 In Stock 272 On Order |
|
$1.8500 / $2.9800 | Buy Now |
Part Details for A-MCSP-80010/Y
A-MCSP-80010/Y CAD Models
A-MCSP-80010/Y Part Data Attributes
|
A-MCSP-80010/Y
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80010/Y
ASSMANN WSW components GmbH
CABLE CAT.5E SHIELDED YELLOW 1M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE |