Part Details for A-MCSP-80005 by ASSMANN WSW components GmbH
Overview of A-MCSP-80005 by ASSMANN WSW components GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
65780-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 Position ,2.54mm (0.100in) Pitch. | |
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for A-MCSP-80005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11049-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3432 In Stock |
|
$1.3415 / $3.1700 | Buy Now |
DISTI #
V99:2348_19210932
|
Arrow Electronics | Cable Assembly Cat 5e FTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2218 | Americas - 672 |
|
$1.2550 / $1.3990 | Buy Now |
|
Future Electronics | 8 Position 500 mm Length Free Hanging Shielded Gray Plug to Plug Round Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 527Bag |
|
$1.4300 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Grey - 0.5m RoHS: Compliant |
2902 In Stock 1845 Factory Stock |
|
$1.2700 / $2.1100 | Buy Now |
DISTI #
62165684
|
Verical | Cable Assembly Cat 5e FTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2202 | Americas - 2902 |
|
$1.6118 / $2.4824 | Buy Now |
DISTI #
69166666
|
Verical | Cable Assembly Cat 5e FTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2218 | Americas - 672 |
|
$1.3990 | Buy Now |
|
Master Electronics | Ethernet Patch Cable - Cat5e - Grey - 0.5m RoHS: Compliant |
2902 In Stock 1845 Factory Stock |
|
$1.2700 / $2.1100 | Buy Now |
|
New Advantage Corporation | 8 Position 500 mm Length Free Hanging Shielded Gray Plug to Plug Round Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 422 |
|
$1.9100 / $2.0400 | Buy Now |
Part Details for A-MCSP-80005
A-MCSP-80005 CAD Models
A-MCSP-80005 Part Data Attributes
|
A-MCSP-80005
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80005
ASSMANN WSW components GmbH
CABLE CAT5E FTP PATCH GREY .5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE |