Part Details for A-MCSP-80005/B by ASSMANN WSW components GmbH
Overview of A-MCSP-80005/B by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
Price & Stock for A-MCSP-80005/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-MCSP-80005/B-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 250 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8979 | Buy Now |
|
Future Electronics | 4x2 AWG 26/7 TWISTED PAIR FOIL CAT5E PATCH CABLE RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.8700 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Blue - 0.5m RoHS: Compliant |
3962 In Stock 2500 On Order |
|
$1.9100 / $3.3800 | Buy Now |
DISTI #
66211908
|
Verical | Cable Assembly Cat 5e FTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1705 | Americas - 2350 |
|
$2.5610 / $4.3940 | Buy Now |
|
Master Electronics | Ethernet Patch Cable - Cat5e - Blue - 0.5m RoHS: Compliant |
3962 In Stock 2500 On Order |
|
$1.9100 / $3.3800 | Buy Now |
Part Details for A-MCSP-80005/B
A-MCSP-80005/B CAD Models
A-MCSP-80005/B Part Data Attributes
|
A-MCSP-80005/B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80005/B
ASSMANN WSW components GmbH
CABLE CAT5E FTP PATCH BLUE .5M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE |