Optoelectronics
A-LED8-1GBAS-MR7-1
ASSMANN WSW components GmbH
Description: LED 5MM GRN PNL MNT WATER PROOF

Overview of A-LED8-1GBAS-MR7-1 by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for A-LED8-1GBAS-MR7-1 by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # AE10576-ND
DigiKey LED 5MM GRN PNL MNT WATER PROOF Min Qty: 1 Lead time: 19 Weeks Container: Tray 371
In Stock
  • 1 $12.8300
  • 50 $9.3034
  • 100 $7.6875
  • 450 $6.7327
  • 950 $6.3654
$6.3654 / $12.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks 0
  • 100 $7.4800
$7.4800 Buy Now
Onlinecomponents.com LED/Waterproof 5.0mm THT 2 Pins RoHS: Compliant 39 In Stock
350 On Order
350 Factory Stock
  • 2 $13.2300
  • 25 $10.9000
  • 100 $7.0700
  • 500 $6.3900
  • 1,000 $6.2100
$6.2100 / $13.2300 Buy Now
Master Electronics LED/Waterproof 5.0mm THT 2 Pins RoHS: Compliant 39 In Stock
350 On Order
350 Factory Stock
  • 2 $13.2300
  • 25 $10.9000
  • 100 $7.0700
  • 500 $6.3900
  • 1,000 $6.2100
$6.2100 / $13.2300 Buy Now

CAD Models for A-LED8-1GBAS-MR7-1 by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A-LED8-1GBAS-MR7-1 by ASSMANN WSW components GmbH

A-LED8-1GBAS-MR7-1
ASSMANN WSW components GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
ASSMANN WSW components GmbH
Color
GREEN
Configuration
SINGLE
Lens Type
WATER CLEAR
Luminous Intensity-Nom
6100.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.5 mm
Packing Method
BULK
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Want to compare parts?
  1. A-LED8-1GBAS-MR7-1
    ASSMANN WSW components GmbH
    LED 5MM GRN PNL MNT WATER PROOF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-LED8-1GBAS-MR7-1 by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-LED8-1GBAS-MR7-1 by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-LED8-1GBAS-MR7-1 would you like to use for your alert(s)?
  • Please alert me when A-LED8-1GBAS-MR7-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-LED8-1GBAS-MR7-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-LED8-1GBAS-MR7-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-LED8-1GBAS-MR7-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-LED8-1GBAS-MR7-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-LED8-1GBAS-MR7-1 by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: