Part Details for A-KAB-USBA-FS-1M by ASSMANN WSW components GmbH
Overview of A-KAB-USBA-FS-1M by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-KAB-USBA-FS-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10161-ND
|
DigiKey | CBL USB2.0 A RCPT TO OPEN 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8501 / $15.9100 | Buy Now |
|
Future Electronics | USB A Female Waterproof Connector with 1 Meter Cable Open End RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 10 Container: Box | 0Box |
|
$11.5500 / $11.8800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 1m 24AWG/28AWG USB 4 POS F Solder RoHS: Compliant |
160 On Order |
|
$10.4900 / $22.4500 | Buy Now |
|
Master Electronics | Cable Assembly USB 1m 24AWG/28AWG USB 4 POS F Solder RoHS: Compliant |
160 On Order |
|
$10.4900 / $22.4500 | Buy Now |
Part Details for A-KAB-USBA-FS-1M
A-KAB-USBA-FS-1M CAD Models
A-KAB-USBA-FS-1M Part Data Attributes:
|
A-KAB-USBA-FS-1M
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-KAB-USBA-FS-1M
ASSMANN WSW components GmbH
CONN USB TYPE A FEMALE W/1M CABL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |