Part Details for A-ICS-254-14-TT50 by ASSMANN WSW components GmbH
Overview of A-ICS-254-14-TT50 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for A-ICS-254-14-TT50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-ICS-254-14-TT50-ND
|
DigiKey | IC SOCKET, MACHINED PIN, 7.62MM, Min Qty: 5040 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6375 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $4.7200 | Buy Now |