Part Details for A-DS37-GP-7C0-PP1 by ASSMANN WSW components GmbH
Overview of A-DS37-GP-7C0-PP1 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for A-DS37-GP-7C0-PP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-DS37-GP-7C0-PP1-ND
|
DigiKey | D-SUB Min Qty: 1872 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1872 Package Multiple: 36 Lead time: 23 Weeks | 0 |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $7.2000 | Buy Now |
Part Details for A-DS37-GP-7C0-PP1
A-DS37-GP-7C0-PP1 CAD Models
A-DS37-GP-7C0-PP1 Part Data Attributes
|
A-DS37-GP-7C0-PP1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DS37-GP-7C0-PP1
ASSMANN WSW components GmbH
D Type Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |