Part Details for A-DS 37 A/KG-T4S by ASSMANN WSW components GmbH
Overview of A-DS 37 A/KG-T4S by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-DS 37 A/KG-T4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10988-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1505 In Stock |
|
$0.7226 / $1.3900 | Buy Now |
|
Future Electronics | SSU INTERCONNECT RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$0.7600 / $0.8950 | Buy Now |
DISTI #
69835305
|
Verical | Conn D-Sub M 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 2250 | Americas - 600 |
|
$1.0452 / $1.4044 | Buy Now |
Part Details for A-DS 37 A/KG-T4S
A-DS 37 A/KG-T4S CAD Models
A-DS 37 A/KG-T4S Part Data Attributes
|
A-DS 37 A/KG-T4S
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
A-DS 37 A/KG-T4S
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |