Part Details for A-DFCR/15/FZ by ASSMANN WSW components GmbH
Overview of A-DFCR/15/FZ by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for A-DFCR/15/FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-DFCR/15/FZ-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 50 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5284 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks | 0 |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2934 / $0.4293 | Buy Now |
Part Details for A-DFCR/15/FZ
A-DFCR/15/FZ CAD Models
A-DFCR/15/FZ Part Data Attributes
|
A-DFCR/15/FZ
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DFCR/15/FZ
ASSMANN WSW components GmbH
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Breadth | 0.492 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |