A-DF 15 A/KG-T4S
ASSMANN WSW components GmbH

Overview of A-DF 15 A/KG-T4S by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7151SEV#PBF Analog Devices 20V, 15A Synch Monolithic Buck
LTC7151SEV#TRPBF Analog Devices 20V, 15A Synch Monolithic Buck
LTC7151SIV#PBF Analog Devices 20V, 15A Synch Monolithic Buck

Price & Stock for A-DF 15 A/KG-T4S by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # AE10931-ND
DigiKey CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tray 2445
In Stock
  • 1 $1.3300
  • 10 $1.0130
  • 25 $0.9108
  • 70 $0.8101
  • 140 $0.7497
  • 280 $0.6949
  • 490 $0.6542
  • 980 $0.6082
  • 2,450 $0.5538
$0.5538 / $1.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 23 Weeks 0
  • 70 $0.5830
$0.5830 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

CAD Models for A-DF 15 A/KG-T4S by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-DF 15 A/KG-T4S by ASSMANN WSW components GmbH

A-DF 15 A/KG-T4S
ASSMANN WSW components GmbH
-
-
Samacsys Manufacturer
ASSMANN WSW components GmbH
Want to compare parts?
  1. A-DF 15 A/KG-T4S
    ASSMANN WSW components GmbH
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-DF 15 A/KG-T4S by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-DF 15 A/KG-T4S by ASSMANN WSW components GmbH

  • Please alert me when A-DF 15 A/KG-T4S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-DF 15 A/KG-T4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-DF 15 A/KG-T4S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-DF 15 A/KG-T4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-DF 15 A/KG-T4S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-DF 15 A/KG-T4S by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: