A-CCS20-G
ASSMANN WSW components GmbH
Description: IC Socket, PLCC20, 20 Contact(s), Solder

Overview of A-CCS20-G by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for A-CCS20-G by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-CCS20-G by ASSMANN WSW components GmbH

A-CCS20-G
ASSMANN WSW components GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.613 inch
Body Depth
0.319 inch
Body Length
0.613 inch
Contact Configuration
5X5
Contact Material
P-CUSN
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PLCC20
Dielectric Withstanding Voltage
500VAC V
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Want to compare parts?
  1. A-CCS20-G
    ASSMANN WSW components GmbH
    IC Socket, PLCC20, 20 Contact(s), Solder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-CCS20-G by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-CCS20-G by ASSMANN WSW components GmbH

  • Please alert me when A-CCS20-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A-CCS20-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-CCS20-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A-CCS20-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-CCS20-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-CCS20-G by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: