Part Details for A-CCS-032-Z-SM by ASSMANN WSW components GmbH
Overview of A-CCS-032-Z-SM by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-CCS-032-Z-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD RoHS: Compliant |
8149 In Stock |
|
$0.7510 / $1.0000 | Buy Now |
DISTI #
C1S123500063299
|
Chip1Stop | Connector Socket RoHS: Not Compliant pbFree: No | 2198 |
|
$0.5630 / $3.6200 | Buy Now |
|
Master Electronics | Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD RoHS: Compliant |
8149 In Stock |
|
$0.7510 / $1.0000 | Buy Now |