Part Details for A-8.000-S by Raltron Electronics Corporation
Overview of A-8.000-S by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for A-8.000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-A-8.000-S-ND
|
DigiKey | CRYSTAL 8.0000MHZ 30PF TH Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2634 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1625 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 8MHZ | 363 |
|
$0.1707 / $0.3657 | Buy Now |
|
NAC | QUARTZ CRYSTAL RESONATOR, 8MHz RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1500 | Buy Now |
Part Details for A-8.000-S
A-8.000-S CAD Models
A-8.000-S Part Data Attributes
|
A-8.000-S
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A-8.000-S
Raltron Electronics Corporation
Series - Fundamental Quartz Crystal, 8MHz Nom, HALOGEN FREE,ROHS AND REACH COMPLIANT, HC-49/U, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HALOGEN FREE,ROHS AND REACH COMPLIANT, HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.05mm x 4.65mm x 13.49mm | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |