Datasheets
A-6373-14A241 by: Molex

Board Connector

Part Details for A-6373-14A241 by Molex

Overview of A-6373-14A241 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
63735-101LF Amphenol Communications Solutions Metral® Accessories, Backplane Connectors, Hybrid Housing.

Price & Stock for A-6373-14A241

Part # Distributor Description Stock Price Buy
DISTI # MOL22-11-2142
Interstate Connecting Components KK 100 HDR FRLK VERT 14 CKT G LD 112
525 On Order
  • 1 $1.8251
  • 150 $1.5354
  • 300 $1.4882
  • 550 $1.4656
  • 1,050 $2.1094
$1.4656 / $2.1094 Buy Now

Part Details for A-6373-14A241

A-6373-14A241 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A-6373-14A241 Part Data Attributes

A-6373-14A241 Molex
Buy Now Datasheet
Compare Parts:
A-6373-14A241 Molex Board Connector
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
Additional Feature POLARIZED
Body Breadth 0.25 inch
Body Depth 0.322 inch
Body Length 1.4 inch
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Durability 25 Cycles
Filter Feature NO
Insertion Force-Max 4.9 N
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A
Reference Standard UL
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 14
UL Flammability Code 94V-0
Withdrawl Force-Min 0.56 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-6373-14A241 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-6373-14A241 by Molex

Select Manufacturer
Which Manufacturer of A-6373-14A241 would you like to use for your alert(s)?
  • Please alert me when A-6373-14A241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-6373-14A241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-6373-14A241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-6373-14A241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-6373-14A241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-6373-14A241 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: