Part Details for A-6373-03A222 by Molex
Overview of A-6373-03A222 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for A-6373-03A222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60910522
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag Min Qty: 202 Package Multiple: 1 Date Code: 1801 | Americas - 13300 |
|
$0.3339 / $0.4050 | Buy Now |
|
Quest Components | 10640 |
|
$0.2865 / $0.9550 | Buy Now | |
DISTI #
MOL22-23-2031
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 03 CKT TI | 10899 |
|
$0.0721 / $0.0911 | Buy Now |
Part Details for A-6373-03A222
A-6373-03A222 CAD Models
A-6373-03A222 Part Data Attributes:
|
A-6373-03A222
Molex
Buy Now
Datasheet
|
Compare Parts:
A-6373-03A222
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.322 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.56 N |
Alternate Parts for A-6373-03A222
This table gives cross-reference parts and alternative options found for A-6373-03A222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-6373-03A222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586104-3 | 3P PLUG VAL-U-LOK SR FH V0 | TE Connectivity | A-6373-03A222 vs 1586104-3 |
1-1903392-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | A-6373-03A222 vs 1-1903392-2 |
828548-3 | 3P AMP QUICK STLEI | TE Connectivity | A-6373-03A222 vs 828548-3 |
1586102-3 | 3P PLUG VAL-U-LOK SR PM V0 | TE Connectivity | A-6373-03A222 vs 1586102-3 |
22-28-0030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | A-6373-03A222 vs 22-28-0030 |
1-2232572-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | A-6373-03A222 vs 1-2232572-2 |