Part Details for A-55485/03-008N by AA/CID Mounting Pads
Overview of A-55485/03-008N by AA/CID Mounting Pads
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95548-5050LF | Amphenol Communications Solutions | Header, Bottom Mount, Lower Deck(68Pins), VTB, 5V, 5mm s/o | |
95548-5522LF | Amphenol Communications Solutions | Header, Bottom Mount, Upper Deck(68Pins), VTB, 5V, 2.2mm s/o | |
95676-008N00LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 5, Right Angle Modular Jack Assembly 8 Pos Shielded (1x8), 64 Positions, with Filter, Diamond Peg |
Price & Stock for A-55485/03-008N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 165 |
|
Buy Now |