Part Details for A-42385-12B2 by Molex
Overview of A-42385-12B2 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
M38510/31512B2A | Texas Instruments | Synchronous 4-Bit Counters 20-LCCC -55 to 125 | |
JM38510/31512B2A | Texas Instruments | Synchronous 4-Bit Counters 20-LCCC -55 to 125 |
Part Details for A-42385-12B2
A-42385-12B2 CAD Models
A-42385-12B2 Part Data Attributes
|
A-42385-12B2
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42385-12B2
Molex
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-42385-12B2
This table gives cross-reference parts and alternative options found for A-42385-12B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42385-12B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-12A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-12B2 vs A-42385-12A2 |
A-42385-12A4 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-12B2 vs A-42385-12A4 |
HM40060 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Foxconn | A-42385-12B2 vs HM40060 |
HM20060-P2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Foxconn | A-42385-12B2 vs HM20060-P2 |
44914-1201 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | A-42385-12B2 vs 44914-1201 |
A-42385-12D2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-12B2 vs A-42385-12D2 |
A-42385-12C4 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-12B2 vs A-42385-12C4 |
44475-1220 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-12B2 vs 44475-1220 |
A-42385-12B4 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-12B2 vs A-42385-12B4 |
44475-1211 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-12B2 vs 44475-1211 |