Part Details for A-4.000-18 by Raltron Electronics Corporation
Overview of A-4.000-18 by Raltron Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A-4.000-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2800
|
Newark | Crystal, 4Mhz, 18Pf, Hc-49U, Frequency Nom:4Mhz, Crystal Case:Through Hole, 11Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:A Series, Crystal Type:Microprocessor Rohs Compliant: Yes |Raltron A-4.000-18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$0.3400 / $0.5100 | Buy Now |
DISTI #
2151-A-4.000-18-ND
|
DigiKey | CRYSTAL 4.0000MHZ 18PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
677 In Stock |
|
$0.2291 / $0.4900 | Buy Now |
|
Future Electronics | HC49U Series 4 MHz ±50 ppm 18 pF Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1625 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 615 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
1611758
|
element14 Asia-Pacific | Frequency Nom:4MHz RoHS: Compliant Min Qty: 1 Container: Each | 236 |
|
$0.1959 / $0.4117 | Buy Now |
DISTI #
1611758
|
Farnell | CRYSTAL, 4M, 18PF CL, HC49/U RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 151 |
|
$0.2617 / $0.3782 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 4.0000MHZ 18PF TH | 984 |
|
$0.3062 / $0.3521 | Buy Now |
Part Details for A-4.000-18
A-4.000-18 CAD Models
A-4.000-18 Part Data Attributes:
|
A-4.000-18
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A-4.000-18
Raltron Electronics Corporation
Microprocessor Crystal; Frequency:4MHz; Frequency Tolerance:+/-30ppm; Load Capacitance:18pF; Crystal Terminals:Through Hole; ESR:80ohm; Fundamental Mode:Parallel Resonance; Leaded Process Compatible:Yes; Mounting Type:Through Hole RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |