Part Details for A-32-20V-130L by ASSMANN WSW components GmbH
Overview of A-32-20V-130L by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
RAA2142204GP3#JA0 | Renesas Electronics Corporation | 20V, 150mA Linear Regulator |
Price & Stock for A-32-20V-130L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-32-20V-130L-ND
|
DigiKey | MICROMINIATURE Min Qty: 2014 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2014 Package Multiple: 19 Lead time: 22 Weeks | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6420 / $1.3430 | Buy Now |
Part Details for A-32-20V-130L
A-32-20V-130L CAD Models
A-32-20V-130L Part Data Attributes
|
A-32-20V-130L
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-32-20V-130L
ASSMANN WSW components GmbH
Headers and Edge Type Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.681 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |