There are no models available for this part yet.
Overview of A-2PA-081-250B2 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-2PA-081-250B2 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y1567
|
Newark | Ammc Right Angle Plug To Ammc Right Angle Plug 0.81 Mm 50 Ohm 250 Mm (9.84 Inches) |Amphenol Rf A-2PA-081-250B2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.6300 | Buy Now | |
DISTI #
ARF2313-ND
|
DigiKey | CBL ASSY AMMC PLUG-PLUG 9.843" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.6227 | Buy Now | |
DISTI #
70462152
|
RS | AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 250 mm | Amphenol RF A-2PA-081-250B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $4.3500 | RFQ | |
DISTI #
AMRA-2PA-081-250B2
|
Heilind Electronics | AMMC RA Plug to AMMC RA Plug on .81mm Micro-cable, 250mm L | Americas - 0 in Stock |
|
$4.0938 / $4.7259 | Buy Now | |
Onlinecomponents.com | AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable 250 mm RoHS: Compliant | 1 Factory Stock |
|
$3.4800 / $6.3500 | Buy Now | ||
DISTI #
AMRA-2PA-081-250B2
|
Interstate Connecting Components | AMMC RA Plug to AMMC RA Plug on .81mm Micro-cable, 250mm L | 0 |
|
$4.0938 / $4.7259 | Buy Now | |
Master Electronics | AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable 250 mm RoHS: Compliant | 1 Factory Stock |
|
$3.4800 / $6.3500 | Buy Now | ||
DISTI #
57856.1
|
TestEquity LLC | Amphenol RF A-2PA-081-250B2 RF Micro-Cable, AMMC Rt Angle Plug to AMMC Rt Angle Plug, 250mm L, 50 Ohm | 0 |
|
$5.7100 | Buy Now |
CAD Models for A-2PA-081-250B2 by Amphenol RF
Part Data Attributes for A-2PA-081-250B2 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|