Part Details for A-222222-MMMMMM-LA03 by Amphenol LTW Technology
Results Overview of A-222222-MMMMMM-LA03 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-222222-MMMMMM-LA03 Information
A-222222-MMMMMM-LA03 by Amphenol LTW Technology is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A-222222-MMMMMM-LA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2377
|
Newark | Ceres, Distribution Box, 5A, 02 Pins, 2 Points Lock, Length 3000Mm, Cable Od 4.2Mm, Ip67 Rohs Compli... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6500 / $33.3000 | Buy Now |
DISTI #
1754-A-222222-MMMMMM-LA03-ND
|
DigiKey | CERES, ACCESSORY, 5A, 02 PINS, D Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4620 | Buy Now |
DISTI #
75403620
|
RS | Ceres, Accessory, 5A, 02 Pins, Distribution Box | Amphenol LTW Technology A-222222-MMMMMM-LA03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2200 / $38.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$23.3500 | Buy Now |
DISTI #
LTWA-222222-MMMMMM-LA03
|
Heilind Electronics | CERES, DISTRIBUTION BOX, 5A, 0 DISTRIBUTION BOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Distribution Box, 5A, 02 pins, 2 Points Lock, Length 3000mm, Cable OD Φ4.2mm, IP67 Mated RoHS: Compliant | 0 |
|
$22.6000 / $47.3500 | Buy Now |
DISTI #
LTWA-222222-MMMMMM-LA03
|
Interstate Connecting Components | CERES, DISTRIBUTION BOX, 5A, 0 DISTRIBUTION BOX | 0 |
|
Buy Now |