Part Details for A-2024-7 by Dwyer Instruments Inc
Overview of A-2024-7 by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12024IVZ | Renesas Electronics Corporation | Real Time Clock/Calendar with Embedded Unique ID | |
HAT2024R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 5.5A 65Mohm Sop8 | |
ISL12024IRTCZ | Renesas Electronics Corporation | Real-Time Clock/Calendar with Embedded Unique ID |
Price & Stock for A-2024-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71275100
|
RS | Fitting, Stainless steel reducer bushing, 1 MNPT x 1/2 FNPT | Dwyer Instruments A-2024-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9300 / $13.4700 | RFQ |