There are no models available for this part yet.
Overview of A-2004-3-3-N by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
ADAR2004-EVALZ | Analog Devices | ADAR2004 Eval Board |
Price & Stock for A-2004-3-3-N by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A-2004-3-3-N-ND
|
DigiKey | CONN MOD JACK 4P4C R/A UNSHLD Min Qty: 140 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7133 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9240 Package Multiple: 3080 Lead time: 22 Weeks | 0 |
|
$0.6190 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3993 / $0.6173 | Buy Now |
CAD Models for A-2004-3-3-N by ASSMANN WSW components GmbH
Part Data Attributes for A-2004-3-3-N by ASSMANN WSW components GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.63 inch
|
Body Depth
|
0.811 inch
|
Body Length
|
0.441 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
750 Cycles
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.157 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Alternate Parts for A-2004-3-3-N
This table gives cross-reference parts and alternative options found for A-2004-3-3-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-2004-3-3-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-2004-3-2-N | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-3-3-N vs A-2004-3-2-N |
A-2004-3-4-N-R | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | ASSMANN WSW components GmbH | A-2004-3-3-N vs A-2004-3-4-N-R |
A-2004-3-1 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-3-3-N vs A-2004-3-1 |
A-2004-3-3-R | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-3-3-N vs A-2004-3-3-R |
A-2004-3-3 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-3-3-N vs A-2004-3-3 |