Part Details for A-20.000-20 by Raltron Electronics Corporation
Overview of A-20.000-20 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A-20.000-20
A-20.000-20 CAD Models
A-20.000-20 Part Data Attributes:
|
A-20.000-20
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A-20.000-20
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC-49/U, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | NO |