Part Details for A-1PA-178-150N2 by Amphenol RF
Overview of A-1PA-178-150N2 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-1PA-178-150N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8759
|
Newark | Coaxial Cable, Rg178, Amc Plug, 150Mm, Connector Type A:Amc Right Angle Plug, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Product Range:- Rohs Compliant: Yes |Amphenol Rf A-1PA-178-150N2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
ARF2254-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
217 In Stock |
|
$4.9120 / $8.4200 | Buy Now |
DISTI #
70411840
|
RS | AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable 150MM | Amphenol RF A-1PA-178-150N2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2400 / $7.9100 | RFQ |
DISTI #
AMRA-1PA-178-150N2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable 150MM RoHS: Compliant | 1900 Factory Stock |
|
$3.8000 / $6.5200 | Buy Now |
DISTI #
A-1PA-178-150N2
|
TME | Cable, AMC female,both sides, angled, 0.15m Min Qty: 1 | 0 |
|
$4.8600 / $6.9400 | RFQ |
DISTI #
AMRA-1PA-178-150N2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | AMC Plug to AMC Plug RG-178 Cable Min Qty: 100 | 1254 |
|
$4.1900 / $4.7200 | Buy Now |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable 150MM RoHS: Compliant | 1900 Factory Stock |
|
$3.8000 / $6.5200 | Buy Now |
DISTI #
57835.1
|
TestEquity LLC | Amphenol RF A-1PA-178-150N2 RF Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, RG-178, 150mm L, 50 Ohm | 0 |
|
$6.4300 | Buy Now |