Part Details for A-1PA-137-229B2 by Amphenol Corporation
Overview of A-1PA-137-229B2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-1PA-137-229B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-1PA-137-229B2
|
Avnet Americas | Cable Assembly Coaxial 0.229m AMC to AMC PL-PL - Bulk (Alt: A-1PA-137-229B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-A-1PA-137-229B2
|
Mouser Electronics | RF Cable Assemblies AMC RAPLG JPR 1.37MM 229MM BLK U.FL Comp RoHS: Compliant | 22 |
|
$5.2500 / $6.9800 | Buy Now |
DISTI #
A-1PA-137-229B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6800 | Buy Now |
DISTI #
A-1PA-137-229B2
|
Avnet Abacus | Cable Assembly Coaxial 0.229m AMC to AMC PL-PL (Alt: A-1PA-137-229B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |