Part Details for A-1PA-137-200B2 by Amphenol RF
Overview of A-1PA-137-200B2 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for A-1PA-137-200B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6140
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.37 Mm 50 Ohm 200 Mm (7.87 Inches) |Amphenol Rf A-1PA-137-200B2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $5.9600 | Buy Now |
DISTI #
ARF2234-ND
|
DigiKey | COAX CBL U.FL AMC-U.FL AMC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9628 | Buy Now |
DISTI #
70381641
|
RS | R/A PLUG JUMPER 1.37MM, 200MM LENGTH BLACK | Amphenol RF A-1PA-137-200B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1800 | RFQ |
DISTI #
AMRA-1PA-137-200B2
|
Heilind Electronics | RF CABLE ASSEMBLY AMC RIGHT AN | Americas - 0 in Stock |
|
$4.9375 / $5.8226 | Buy Now |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.37 mm Micro-cable 200 mm RoHS: Compliant | 66 Factory Stock |
|
$4.0400 / $6.9400 | Buy Now |
DISTI #
A-1PA-137-200B2
|
TME | Cable, AMC female,both sides, angled, 0.2m, 50Ω Min Qty: 1 | 0 |
|
$5.1100 / $7.2900 | RFQ |
DISTI #
AMRA-1PA-137-200B2
|
Interstate Connecting Components | RF CABLE ASSEMBLY AMC RIGHT AN | 0 |
|
$4.9375 / $5.8226 | Buy Now |
|
Powell Electronics | AMC Plug to AMC Plug 1.37 mm Micro-Cable Min Qty: 100 | 44 |
|
$4.5100 / $5.1500 | Buy Now |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.37 mm Micro-cable 200 mm RoHS: Compliant | 66 Factory Stock |
|
$4.0400 / $6.9400 | Buy Now |
DISTI #
57824.1
|
TestEquity LLC | Amphenol RF A-1PA-137-200B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 200mm L, 50 Ohm | 0 |
|
$5.8000 | Buy Now |