Part Details for A-1PA-137-150G2 by Amphenol Corporation
Overview of A-1PA-137-150G2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-1PA-137-150G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-1PA-137-150G2
|
Avnet Americas | Cable Assembly Coaxial 0.15m AMC to AMC PL-PL - Bulk (Alt: A-1PA-137-150G2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1830 | Buy Now |
DISTI #
523-A-1PA-137-150G2
|
Mouser Electronics | RF Cable Assemblies AMC RAPLG JPR 1.37MM 150MM GRY U.FL Compt RoHS: Compliant | 0 |
|
$6.5200 / $8.1900 | Order Now |
DISTI #
A-1PA-137-150G2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5300 | Buy Now |
DISTI #
A-1PA-137-150G2
|
Avnet Abacus | Cable Assembly Coaxial 0.15m AMC to AMC PL-PL (Alt: A-1PA-137-150G2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A-1PA-137-150G2
A-1PA-137-150G2 CAD Models
A-1PA-137-150G2 Part Data Attributes
|
A-1PA-137-150G2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
A-1PA-137-150G2
Amphenol Corporation
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Application | WIRELESS INTERNET, BLUETOOTH, INVERNTORY/BARCODE SCANNER | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | AMC PLUG | |
Connector Side2 | AMC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 1.37 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |