Part Details for A-1PA-132-153B2 by Amphenol Corporation
Results Overview of A-1PA-132-153B2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-153B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-1PA-132-153B2
|
Avnet Americas | Cable Assembly Coaxial 0.153m 32AWG AMC to AMC PL-PL - Bulk (Alt: A-1PA-132-153B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8304 / $4.3806 | Buy Now |
DISTI #
523-A-1PA-132-153B2
|
Mouser Electronics | RF Cable Assemblies AMC RAPLG JPR 1.32MM 153MM BLK U.FL Compt RoHS: Compliant | 0 |
|
$5.0600 / $7.6700 | Order Now |
DISTI #
A-1PA-132-153B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4700 | Buy Now |
DISTI #
A-1PA-132-153B2
|
Avnet Abacus | Cable Assembly Coaxial 0153m 32AWG AMC to AMC PLPL (Alt: A-1PA-132-153B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A-1PA-132-153B2
A-1PA-132-153B2 CAD Models
A-1PA-132-153B2 Part Data Attributes
|
A-1PA-132-153B2
Amphenol Corporation
Buy Now
|
Compare Parts:
A-1PA-132-153B2
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |