Part Details for A-1PA-113-390B2 by Amphenol Corporation
Overview of A-1PA-113-390B2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-390B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-1PA-113-390B2
|
Avnet Americas | Cable Assembly Coaxial 0.39m 32AWG AMC to AMC PL-PL - Bulk (Alt: A-1PA-113-390B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4625 / $4.8825 | Buy Now |
DISTI #
523-A-1PA-113-390B2
|
Mouser Electronics | RF Cable Assemblies AMC RAPLG JPR 1.13MM 390MM BLK U.FL Comp RoHS: Compliant | 0 |
|
$4.7600 / $6.4500 | Order Now |
DISTI #
A-1PA-113-390B2
|
Avnet Abacus | Cable Assembly Coaxial 0.39m 32AWG AMC to AMC PL-PL (Alt: A-1PA-113-390B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |