Part Details for A-1PA-113-01KB2 by Amphenol RF
Overview of A-1PA-113-01KB2 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-01KB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6078
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.13 Mm 50 Ohm 1 M (39.37 Inches) |Amphenol Rf A-1PA-113-01KB2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $6.1100 | Buy Now |
DISTI #
ARF2168-ND
|
DigiKey | CBL ASSY U.FL UMCC PLUG-PLG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$5.1321 / $8.8000 | Buy Now |
DISTI #
70381733
|
RS | R/A PLUG JUMPER 1.13MM, 1000MM LENGTH BLACK | Amphenol RF A-1PA-113-01KB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.0100 / $8.8000 | Buy Now |
DISTI #
AMRA-1PA-113-01KB2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI 0 | Americas - 0 in Stock |
|
$5.0625 / $5.9678 | Buy Now |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 1000 mm RoHS: Compliant |
150 In Stock 372 Factory Stock |
|
$4.9400 / $8.4100 | Buy Now |
DISTI #
69272035
|
Verical | Cable Assembly 1.13mm Cable 1m 32AWG AMC to AMC M-M Bag Min Qty: 10 Package Multiple: 5 Date Code: 2204 | Americas - 150 |
|
$7.9353 / $10.9363 | Buy Now |
DISTI #
A-1PA-113-01KB2
|
TME | Cable, AMC,both sides, 1m, female, female, angled 90°, angled 90° Min Qty: 1 | 0 |
|
$5.3000 / $7.5800 | RFQ |
DISTI #
AMRA-1PA-113-01KB2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI 0 | 0 |
|
$5.0625 / $5.9678 | Buy Now |
DISTI #
2664615
|
element14 Asia-Pacific | RF CABLE ASSEMBLY, AMC R/A PLUG, 1M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4028 / $9.0762 | Buy Now |
DISTI #
2664615
|
Farnell | RF CABLE ASSEMBLY, AMC R/A PLUG, 1M RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$5.1016 / $8.7707 | Buy Now |