Part Details for A-1.8432-18-3RD by Raltron Electronics Corporation
Overview of A-1.8432-18-3RD by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84320AYI-01LFT | Renesas Electronics Corporation | 780MHz, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer | |
843251BGI-12LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
84329AV-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer |
Price & Stock for A-1.8432-18-3RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-A-1.8432-18-3RD-ND
|
DigiKey | CRYSTAL 1.8432MHZ 18PF TH Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5332 | Buy Now |
Part Details for A-1.8432-18-3RD
A-1.8432-18-3RD CAD Models
A-1.8432-18-3RD Part Data Attributes
|
A-1.8432-18-3RD
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A-1.8432-18-3RD
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.05mm x 4.65mm x 13.9mm | |
Series Resistance | 700 Ω | |
Surface Mount | NO |