Part Details for A-0-300C-21/2-1/2 by Omega Engineering
Overview of A-0-300C-21/2-1/2 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX1300C00000BR | Renesas Electronics Corporation | Target Board for RX130 | |
R8A77300C200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
84654-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel |
Price & Stock for A-0-300C-21/2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0344
|
Newark | Dial Thermometer |Omega A-0-300C-21/2-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7700 | Buy Now |
DISTI #
5880-A-0-300C-21/2-1/2-ND
|
DigiKey | HERMETICALLY SEALED THERMOMETER, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.8600 | Buy Now |
DISTI #
A-0-300C-21/2-1/2
|
Avnet Americas | DIALTEMP,BI-METAL STEM THERMOMETERS, 3" HEADS - Bulk (Alt: A-0-300C-21/2-1/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$85.7659 | Buy Now |