Part Details for A/DLP-001-W-U-D-B-1-C-0P-S by Automation Components Inc
Overview of A/DLP-001-W-U-D-B-1-C-0P-S by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54601-906001WPLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 6P2C, 1 Port | |
54601-806001WPLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 6P2C, Right Angle, Through Hole, without Shield, 1 Port. | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for A/DLP-001-W-U-D-B-1-C-0P-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4728-A/DLP-001-W-U-D-B-1-C-0P-STB-ND
|
DigiKey | SENSOR 0.04PSID 1/4" 10V MODULE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$528.0000 | Buy Now |