Part Details for A/100-2W-BP-20'CL2P by Automation Components Inc
Results Overview of A/100-2W-BP-20'CL2P by Automation Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A/100-2W-BP-20'CL2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM4704
|
Newark | Rtd Sensor, 100 Ohm, -40 To 200Deg C, Rtd Type:Probe With Leads, Rtd Accuracy:Class A, Resistance... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$53.8000 | Buy Now |
DISTI #
4728-A/100-2W-BP-20'CL2P-ND
|
DigiKey | SENSOR RTD 100OHM PROBE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$92.0000 | Buy Now |
DISTI #
75460972
|
RS | 100 Ohm Two Wires RTD, Bullet Probe, 1in, 20' Plenum Cable | Automation Components A/100-2W-BP-20'CL... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 |
|
$61.2000 | Buy Now |