ZZS2AES050Y
Kyocera AVX Components
Description: Data Line Filter, 1 Function(s), 100V, 5A,

Overview of ZZS2AES050Y by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZZS2AES050Y by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZZS2AES050Y by Kyocera AVX Components

ZZS2AES050Y
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
5 µF
Filter Type
DATA LINE FILTER
JESD-609 Code
e4
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Rated Current
5 A
Rated Voltage
100 V
Terminal Finish
Gold (Au)
Want to compare parts?
  1. ZZS2AES050Y
    Kyocera AVX Components
    Data Line Filter, 1 Function(s), 100V, 5A,
    VS

Alternate Parts for ZZS2AES050Y

This table gives cross-reference parts and alternative options found for ZZS2AES050Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZZS2AES050Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZZS2AEB050Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2AEB050Y
ZZS2AEB050H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2AEB050H
ZZS2AES050Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2AES050Z
Part Number Description Manufacturer Compare
ZZS2AFS050H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2AFS050H
ZZS2A4S050Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2A4S050Z
ZZS2A3B050Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2A3B050Y
ZZS2A1B050Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2A1B050Z
ZZS2AFB050Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2AFB050Z
ZZS2A5S050Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2A5S050Z
ZZS2A3S050H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2A3S050H
ZZS2ADS050H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2ADS050H
ZZS2A4B050Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2A4B050Z
ZZS2ADB050H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AES050Y vs ZZS2ADB050H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZZS2AES050Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZZS2AES050Y by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of ZZS2AES050Y would you like to use for your alert(s)?
  • Please alert me when ZZS2AES050Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZZS2AES050Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZZS2AES050Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZZS2AES050Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZZS2AES050Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZZS2AES050Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: