Part Details for ZZS2AES050Y by Kyocera AVX Components
Overview of ZZS2AES050Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZZS2AES050Y
ZZS2AES050Y CAD Models
ZZS2AES050Y Part Data Attributes
|
ZZS2AES050Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ZZS2AES050Y
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for ZZS2AES050Y
This table gives cross-reference parts and alternative options found for ZZS2AES050Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZZS2AES050Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZZS2AEB050Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZZS2AES050Y vs ZZS2AEB050Z |
ZZS2AEB050H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZZS2AES050Y vs ZZS2AEB050H |
ZZS2AES050Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZZS2AES050Y vs ZZS2AES050Z |