Part Details for ZYJS51R5-4PT-01 by TDK Corporation
Overview of ZYJS51R5-4PT-01 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZYJS51R5-4PT-01
ZYJS51R5-4PT-01 CAD Models
ZYJS51R5-4PT-01 Part Data Attributes
|
ZYJS51R5-4PT-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZYJS51R5-4PT-01
TDK Corporation
Data Line Filter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 10.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Width | 6.86 mm |
Alternate Parts for ZYJS51R5-4PT-01
This table gives cross-reference parts and alternative options found for ZYJS51R5-4PT-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZYJS51R5-4PT-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZJYS51R5-4P(T)-01 | Data Line Filter, 4 Function(s), 50V, 2A, ROHS COMPLIANT, SMD, 8 PIN | TDK Corporation | ZYJS51R5-4PT-01 vs ZJYS51R5-4P(T)-01 |
ZJYS51R5-4P-01 | Data Line Filter, 1 Function(s), 50V, 2A, | TDK Corporation | ZYJS51R5-4PT-01 vs ZJYS51R5-4P-01 |