There are no models available for this part yet.
Overview of ZY7120LG-T1 by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for ZY7120LG-T1 by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMT T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for ZY7120LG-T1 by Bel Power Solutions
Part Data Attributes for ZY7120LG-T1 by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWER-ONE INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, UL
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-X25
|
JESD-609 Code
|
e3/e4
|
Length
|
32 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.2%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
25
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
0.5 V
|
Output Voltage-Nom
|
0.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
110 W
|
Trim/Adjustable Output
|
YES
|
Width
|
10 mm
|
Alternate Parts for ZY7120LG-T1
This table gives cross-reference parts and alternative options found for ZY7120LG-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY7120LG-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY7120LG-T2 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-25 | Bel Power Solutions | ZY7120LG-T1 vs ZY7120LG-T2 |
ZY7120L-Q1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-25 | Bel Power Solutions | ZY7120LG-T1 vs ZY7120L-Q1 |
ZY7120L-T1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-25 | Bel Power Solutions | ZY7120LG-T1 vs ZY7120L-T1 |
ZY7120L-T2 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-25 | Bel Power Solutions | ZY7120LG-T1 vs ZY7120L-T2 |
ZY7120LG-T3 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-25 | Bel Power Solutions | ZY7120LG-T1 vs ZY7120LG-T3 |
ZY7120L-T3 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-25 | Bel Power Solutions | ZY7120LG-T1 vs ZY7120L-T3 |
Related Parts for ZY7120LG-T1
-
ZY7120LG-T2Power Supply Modules
-
ZXSC100X8TCSwitching Regulator or Controllers
-
ZXMP6A16KTCPower Field-Effect Transistors
-
ZXCT1084E5TAPower Management Circuits
-
ZXTR2008Z-7Linear Regulator ICs
-
ZX40E50E01Snap Acting/Limit Switches
-
ZXM62N03GTASmall Signal Field-Effect Transistors
-
ZXGD3110N8TCMOSFET Drivers
-
0034.5615.22Electric Fuses